
SBR40U100CTE | |
---|---|
DigiKey Part Number | SBR40U100CTEDDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR40U100CTE |
Description | DIODE ARRAY SBR 100V 20A TO-262 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,87000 € | 2,87 € |
50 | 1,44420 € | 72,21 € |
100 | 1,30580 € | 130,58 € |
500 | 1,06302 € | 531,51 € |
1 000 | 0,98504 € | 985,04 € |
2 000 | 0,95141 € | 1 902,82 € |
Unit Price without VAT: | 2,87000 € |
---|---|
Unit Price with VAT: | 3,44400 € |