
SBR3040CTFP | |
---|---|
DigiKey Part Number | SBR3040CTFPDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR3040CTFP |
Description | DIODE ARRAY SBR 40V 15A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
50 | 0,67640 € | 33,82 € |
100 | 0,65160 € | 65,16 € |
500 | 0,61968 € | 309,84 € |
1 000 | 0,60744 € | 607,44 € |
2 000 | 0,58974 € | 1 179,48 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,11600 € |