
SBR20U150CTFP | |
|---|---|
DigiKey Part Number | SBR20U150CTFPDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR20U150CTFP |
Description | DIODE ARR SBR 150V 10A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 50 | 1,04440 € | 52,22 € |
| 100 | 0,93740 € | 93,74 € |
| 500 | 0,74966 € | 374,83 € |
| 1 000 | 0,68930 € | 689,30 € |
| 2 000 | 0,63856 € | 1 277,12 € |
| 5 000 | 0,58367 € | 2 918,35 € |
| 10 000 | 0,55244 € | 5 524,40 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,56800 € |

