


SBR2045CTB-13 | |
|---|---|
DigiKey Part Number | 31-SBR2045CTB-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR2045CTB-13 |
Description | DIODE ARRAY SBR 45V 20A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Category | Voltage - Forward (Vf) (Max) @ If 540 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Super Barrier | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |

