
SBR10B45P5-13D | |
---|---|
DigiKey Part Number | 31-SBR10B45P5-13DTR-ND - Tape & Reel (TR) 31-SBR10B45P5-13DCT-ND - Cut Tape (CT) 31-SBR10B45P5-13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10B45P5-13D |
Description | DIODE SBR 45V 10A POWERDI5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 380 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,33000 € | 3,30 € |
100 | 0,26870 € | 26,87 € |
500 | 0,20502 € | 102,51 € |
1 000 | 0,17862 € | 178,62 € |
2 000 | 0,16720 € | 334,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,13775 € | 688,75 € |
10 000 | 0,13279 € | 1 327,90 € |
15 000 | 0,12944 € | 1 941,60 € |
25 000 | 0,12202 € | 3 050,50 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,61200 € |