
SBR0220T5-7 | |
|---|---|
DigiKey Part Number | SBR0220T5-7DITR-ND - Tape & Reel (TR) SBR0220T5-7DICT-ND - Cut Tape (CT) SBR0220T5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR0220T5-7 |
Description | DIODE SBR 20V 200MA SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 40 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,14040 € | 14,04 € |
| 500 | 0,10476 € | 52,38 € |
| 1 000 | 0,09323 € | 93,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06065 € | 181,95 € |
| 6 000 | 0,05919 € | 355,14 € |
| 9 000 | 0,05878 € | 529,02 € |
| 15 000 | 0,05641 € | 846,15 € |
| 21 000 | 0,05147 € | 1 080,87 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |



