Similar
Similar

SBG3040CT | |
|---|---|
DigiKey Part Number | SBG3040CTDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBG3040CT |
Description | DIODE ARRAY SCHOT 40V 30A TO-263 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SBG3040CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,93229 € | 745,83 € |
| 1 600 | 0,91439 € | 1 463,02 € |
| Unit Price without VAT: | 0,93229 € |
|---|---|
| Unit Price with VAT: | 1,11875 € |




