RDBF256-13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 0,11339 €
Datasheet
Bridge Rectifier Single Phase Standard 600 V Surface Mount DBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDBF256-13

DigiKey Part Number
31-RDBF256-13TR-ND - Tape & Reel (TR)
31-RDBF256-13CT-ND - Cut Tape (CT)
31-RDBF256-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RDBF256-13
Description
BRIDGE RECT 1PHASE 600V 2.5A DBF
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount DBF
EDA/CAD Models
RDBF256-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2.5 A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2.5 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
DBF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes