
RS1KP1M-7 | |
|---|---|
DigiKey Part Number | 31-RS1KP1M-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1KP1M-7 |
Description | DIODE STD 800V 1A POWERDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06270 € | 188,10 € |
| 6 000 | 0,05660 € | 339,60 € |
| 9 000 | 0,05348 € | 481,32 € |
| 15 000 | 0,04998 € | 749,70 € |
| 21 000 | 0,04791 € | 1 006,11 € |
| 30 000 | 0,04589 € | 1 376,70 € |
| 75 000 | 0,04147 € | 3 110,25 € |
| 150 000 | 0,04032 € | 6 048,00 € |
| Unit Price without VAT: | 0,06270 € |
|---|---|
| Unit Price with VAT: | 0,07524 € |

