Similar

PT7M6127CLTA3EX | |
|---|---|
DigiKey Part Number | PT7M6127CLTA3EX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT7M6127CLTA3EX |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | PT7M6127CLTA3EX Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 200µs Maximum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6326-27ARTZ-R7 | Analog Devices Inc. | 816 | ADM6326-27ARTZ-R7CT-ND | 2,89000 € | Similar |


