


PSMAJ400A-13 | |
|---|---|
DigiKey Part Number | PSMAJ400A-13TR-ND - Tape & Reel (TR) PSMAJ400A-13CT-ND - Cut Tape (CT) PSMAJ400A-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMAJ400A-13 |
Description | TVS DIODE 342VWM 548VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 730mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 730mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,27260 € | 27,26 € |
| 500 | 0,20810 € | 104,05 € |
| 1 000 | 0,18729 € | 187,29 € |
| 2 000 | 0,16979 € | 339,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14629 € | 731,45 € |
| 10 000 | 0,13492 € | 1 349,20 € |
| 15 000 | 0,12912 € | 1 936,80 € |
| 25 000 | 0,12425 € | 3 106,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

