PR1502S-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 36 798
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 43 202
Unit Price: 0,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28 880
Unit Price: 0,48000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 519
Unit Price: 1,61000 €
Datasheet

Similar


onsemi
In Stock: 14 928
Unit Price: 0,37000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 660
Unit Price: 1,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20061 €
Datasheet
Diode 100 V 1.5A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1502S-T

DigiKey Part Number
PR1502S-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR1502S-T
Description
DIODE STANDARD 100V 1.5A DO41
Customer Reference
Detailed Description
Diode 100 V 1.5A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
PR1502S-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes