
PI7C9X3G816GPBEVB | |
---|---|
DigiKey Part Number | 31-PI7C9X3G816GPBEVB-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X3G816GPBEVB |
Description | EVAL BOARD FOR PI7C9X3G816GP |
Customer Reference | |
Detailed Description | PI7C9X3G816GP - PCIe Switch Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | PCIe Switch | |
Embedded | - | |
Utilized IC / Part | PI7C9X3G816GP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |