

PI7C9X2G404SLBFDEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G404SLBFDEXTR-ND - Tape & Reel (TR) 31-PI7C9X2G404SLBFDEXCT-ND - Cut Tape (CT) 31-PI7C9X2G404SLBFDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G404SLBFDEX |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 4-Port/4-Lane Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Packet Switch, 4-Port/4-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,96000 € | 10,96 € |
| 10 | 8,61800 € | 86,18 € |
| 25 | 8,03280 € | 200,82 € |
| 100 | 7,39030 € | 739,03 € |
| 250 | 7,08396 € | 1 770,99 € |
| 500 | 6,89932 € | 3 449,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,74735 € | 6 747,35 € |
| Unit Price without VAT: | 10,96000 € |
|---|---|
| Unit Price with VAT: | 13,15200 € |



