Direct


PI7C9X2G404SLAFDE | |
|---|---|
DigiKey Part Number | PI7C9X2G404SLAFDE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G404SLAFDE |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Customer Reference | |
Detailed Description | Packet Switch, 4-Port/4-Lane Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Package / Case 128-LQFP |
Series | Supplier Device Package 128-LQFP (14x14) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Applications Packet Switch, 4-Port/4-Lane |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI7C9X2G404SLBFDE | Diodes Incorporated | 115 | PI7C9X2G404SLBFDE-ND | 11,14000 € | Direct |



