
PI6ULS5V9517BZEEX | |
|---|---|
DigiKey Part Number | PI6ULS5V9517BZEEXDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9517BZEEX |
Description | INTERFACE ULS W-DFN2030-8 |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | 169ns | |
Signal Conditioning | - | |
Voltage - Supply | 0.8V ~ 5.5V | |
Current - Supply | 500µA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |






