Interface 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9511AZWEX

DigiKey Part Number
PI6ULS5V9511AZWEXDITR-ND - Tape & Reel (TR)
PI6ULS5V9511AZWEXDICT-ND - Cut Tape (CT)
PI6ULS5V9511AZWEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6ULS5V9511AZWEX
Description
IC HOT SWAP CTRLR 8UDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Interface 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Diodes Incorporated
Package / Case
8-UFDFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
8-UDFN (2x3)
Part Status
Active
Mounting Type
Surface Mount
Interface
I2C, I2C Fast, SMBus
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73900 €7,39 €
250,66840 €16,71 €
1000,59060 €59,06 €
2500,55348 €138,37 €
5000,53112 €265,56 €
1 0000,52014 €520,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,49000 €1 470,00 €
6 0000,47887 €2 873,22 €
9 0000,47330 €4 259,70 €
15 0000,46713 €7 006,95 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,22400 €