


PI6ULS5V9306TA8-7 | |
|---|---|
DigiKey Part Number | 31-PI6ULS5V9306TA8-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9306TA8-7 |
Description | IC XLTR VL BIDIR SOT-28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel SOT-28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | SOT-28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14708 € | 441,24 € |
| 6 000 | 0,14296 € | 857,76 € |
| 9 000 | 0,14089 € | 1 268,01 € |
| 15 000 | 0,13861 € | 2 079,15 € |
| 21 000 | 0,13727 € | 2 882,67 € |
| 30 000 | 0,13598 € | 4 079,40 € |
| Unit Price without VAT: | 0,14708 € |
|---|---|
| Unit Price with VAT: | 0,17650 € |

