
PI6C20400LEX | |
|---|---|
DigiKey Part Number | PI6C20400LEXDITR-ND - Tape & Reel (TR) PI6C20400LEXDICT-ND - Cut Tape (CT) PI6C20400LEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C20400LEX |
Description | IC CLOCK BUFF DIFF 28-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26400 € | 12,64 € |
| 25 | 1,15040 € | 28,76 € |
| 100 | 1,02640 € | 102,64 € |
| 250 | 0,96724 € | 241,81 € |
| 500 | 0,93152 € | 465,76 € |
| 1 000 | 0,92325 € | 923,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86587 € | 2 597,61 € |
| 6 000 | 0,84811 € | 5 088,66 € |
| 9 000 | 0,83923 € | 7 553,07 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,06400 € |

