
PI4ULS3V504AZMAEX | |
|---|---|
DigiKey Part Number | 31-PI4ULS3V504AZMAEXTR-ND - Tape & Reel (TR) 31-PI4ULS3V504AZMAEXCT-ND - Cut Tape (CT) 31-PI4ULS3V504AZMAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS3V504AZMAEX |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | PI4ULS3V504AZMAEX Models |
Category | Voltage - VCCA 0.85 V ~ 2.7 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.35 V ~ 3.6 V |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 200Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 12-UFQFN |
Number of Circuits 1 | Supplier Device Package 12-UQFN (1.7x2) |
Channels per Circuit 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,52760 € | 13,19 € |
| 100 | 0,46460 € | 46,46 € |
| 250 | 0,43440 € | 108,60 € |
| 500 | 0,41624 € | 208,12 € |
| 1 000 | 0,41611 € | 416,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38283 € | 1 148,49 € |
| 6 000 | 0,37379 € | 2 242,74 € |
| 9 000 | 0,36926 € | 3 323,34 € |
| 15 000 | 0,36425 € | 5 463,75 € |
| 21 000 | 0,36132 € | 7 587,72 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |









