Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4GTL2014LE

DigiKey Part Number
PI4GTL2014LEDI-ND
Manufacturer
Manufacturer Product Number
PI4GTL2014LE
Description
IC XLTR MS BIDIR 14-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Input Signal
GTL, LVTTL
Output Signal
LVTTL, GTL
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Factory Stock: 3 840
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,66000 €6,60 €
960,52729 €50,62 €
1920,50089 €96,17 €
2880,48767 €140,45 €
5760,46825 €269,71 €
1 0560,45410 €479,53 €
2 5920,43712 €1 133,02 €
5 0880,42690 €2 172,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,09200 €