


PI49FCT3807DQEX | |
|---|---|
DigiKey Part Number | PI49FCT3807DQEXDITR-ND - Tape & Reel (TR) PI49FCT3807DQEXDICT-ND - Cut Tape (CT) PI49FCT3807DQEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI49FCT3807DQEX |
Description | IC CLK BUFFER 1:10 156MHZ 20QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 156 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT3807DQEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Frequency - Max | 156 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,75280 € | 18,82 € |
| 100 | 0,66650 € | 66,65 € |
| 250 | 0,62532 € | 156,33 € |
| 500 | 0,60054 € | 300,27 € |
| 1 000 | 0,58013 € | 580,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,53710 € | 1 342,75 € |
| 5 000 | 0,52461 € | 2 623,05 € |
| 7 500 | 0,51836 € | 3 887,70 € |
| 12 500 | 0,51143 € | 6 392,88 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,38000 € |

