
PI3WVR13412ZHEX | |
|---|---|
DigiKey Part Number | PI3WVR13412ZHEXDITR-ND - Tape & Reel (TR) PI3WVR13412ZHEXDICT-ND - Cut Tape (CT) PI3WVR13412ZHEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR13412ZHEX |
Description | DISPLAY SWITCH V-QFN3590-42 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Switch IC 4 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 7GHz | |
Features | HDMI | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,91280 € | 22,82 € |
| 100 | 0,81150 € | 81,15 € |
| 250 | 0,76320 € | 190,80 € |
| 500 | 0,73400 € | 367,00 € |
| 1 000 | 0,71001 € | 710,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,67689 € | 2 369,11 € |
| 7 000 | 0,66300 € | 4 641,00 € |
| 10 500 | 0,65605 € | 6 888,53 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,65600 € |







