PI3VDP12412NEEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 735
Unit Price: 1,65000 €
Video Switch IC 1 Channel 48-TFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3VDP12412NEEX

DigiKey Part Number
PI3VDP12412NEEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3VDP12412NEEX
Description
IC DEMULTIPLEXER 4LANE 48TFBGA
Customer Reference
Detailed Description
Video Switch IC 1 Channel 48-TFBGA (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
10Ohm (Typ)
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
4.1GHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFBGA
Supplier Device Package
48-TFBGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types