
PI3VDP12412NEE | |
|---|---|
DigiKey Part Number | PI3VDP12412NEE-ND |
Manufacturer | |
Manufacturer Product Number | PI3VDP12412NEE |
Description | IC DEMULTIPLEXER 4LANE 48TFBGA |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 48-TFBGA (5x5) |
EDA/CAD Models | PI3VDP12412NEE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 4.1GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFBGA | |
Supplier Device Package | 48-TFBGA (5x5) | |
Base Product Number |

