31~PD-2035~ZH~42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3VDP612-AZHE

DigiKey Part Number
PI3VDP612-AZHE-ND
Manufacturer
Manufacturer Product Number
PI3VDP612-AZHE
Description
IC DEMULTIPLEXER 1X2 42TQFN
Customer Reference
Detailed Description
Video Switch IC 1 Channel 42-TQFN (9x3.5)
Datasheet
 Datasheet
EDA/CAD Models
PI3VDP612-AZHE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
3.25GHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types