PI3EQX6741STZDEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 3 332
Unit Price: 1,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 47 184
Unit Price: 12,35810 €
Datasheet
Buffer, ReDriver 1 Channel 6Gbps 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX6741STZDEX

DigiKey Part Number
31-PI3EQX6741STZDEXTR-ND - Tape & Reel (TR)
31-PI3EQX6741STZDEXCT-ND - Cut Tape (CT)
31-PI3EQX6741STZDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX6741STZDEX
Description
IC REDRIVER SATA3 1CH 20TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 6Gbps 20-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
SATA3
Input
CML
Output
CML
Data Rate (Max)
6Gbps
Number of Channels
1
Delay Time
-
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types