
AL17150-10BS7-13 | |
|---|---|
DigiKey Part Number | 31-AL17150-10BS7-13TR-ND - Tape & Reel (TR) 31-AL17150-10BS7-13CT-ND - Cut Tape (CT) 31-AL17150-10BS7-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL17150-10BS7-13 |
Description | IC LED DRIVER OFFL 300MA 7SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Buck Dimming 300mA 7-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 8.8V |
Manufacturer Diodes Incorporated | Current - Output / Channel 300mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 7-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 8.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3917DS7-13 | Diodes Incorporated | 0 | AP3917DS7-13DICT-ND | 0,57000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,18560 € | 4,64 € |
| 100 | 0,16000 € | 16,00 € |
| 250 | 0,14772 € | 36,93 € |
| 500 | 0,14036 € | 70,18 € |
| 1 000 | 0,13431 € | 134,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12158 € | 486,32 € |
| 8 000 | 0,11830 € | 946,40 € |
| 12 000 | 0,11666 € | 1 399,92 € |
| 20 000 | 0,11484 € | 2 296,80 € |
| 28 000 | 0,11377 € | 3 185,56 € |
| 40 000 | 0,11275 € | 4 510,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

