Buffer, ReDriver 4 Channel 16Gbps 40-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EQX16612ZLDEX

DigiKey Part Number
31-PI3EQX16612ZLDEXTR-ND - Tape & Reel (TR)
31-PI3EQX16612ZLDEXCT-ND - Cut Tape (CT)
31-PI3EQX16612ZLDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EQX16612ZLDEX
Description
PCIE EQX REDRIVER W-QFN3060-40
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 16Gbps 40-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
16Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 500
Factory Stock: 84 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,30000 €5,30 €
104,06700 €40,67 €
253,75800 €93,95 €
1003,41790 €341,79 €
2503,29180 €822,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,96644 €10 382,54 €
Manufacturers Standard Package
Unit Price without VAT:5,30000 €
Unit Price with VAT:6,36000 €