
PI3EQX1064ZTFAEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX1064ZTFAEXTR-ND - Tape & Reel (TR) 31-PI3EQX1064ZTFAEXCT-ND - Cut Tape (CT) 31-PI3EQX1064ZTFAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX1064ZTFAEX |
Description | USB3 EQX U-QFN2143-32 T&R 3.5K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10Gbps 32-UQFN (2.1x4.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.2 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-UQFN (2.1x4.3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,03440 € | 25,86 € |
| 100 | 0,92120 € | 92,12 € |
| 250 | 0,86728 € | 216,82 € |
| 500 | 0,83474 € | 417,37 € |
| 1 000 | 0,83222 € | 832,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,77102 € | 2 698,57 € |
| 7 000 | 0,75552 € | 5 288,64 € |
| 10 500 | 0,74775 € | 7 851,38 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |

