
PI3DBS16222XEAEX | |
|---|---|
DigiKey Part Number | 31-PI3DBS16222XEAEXTR-ND - Tape & Reel (TR) 31-PI3DBS16222XEAEXCT-ND - Cut Tape (CT) 31-PI3DBS16222XEAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS16222XEAEX |
Description | PCIE SWITCH X1-QFN2040-24 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 1 Channel 24-X1QFN (2x4) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2.97V ~ 3.63V |
Manufacturer Diodes Incorporated | Features USB 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Applications PCI Express® | Package / Case 24-XFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 1:1 | Supplier Device Package 24-X1QFN (2x4) |
Switch Circuit 8PST | Base Product Number |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,19920 € | 29,98 € |
| 100 | 1,07080 € | 107,08 € |
| 250 | 1,00956 € | 252,39 € |
| 500 | 0,97526 € | 487,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,90030 € | 3 151,05 € |
| 7 000 | 0,88271 € | 6 178,97 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |

