PI3B16245AE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 341
Unit Price: 6,37000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3
Unit Price: 5,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 529
Unit Price: 3,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 8 363
Unit Price: 3,02000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17 825
Unit Price: 2,34569 €
Datasheet

Similar


Texas Instruments
In Stock: 4 000
Unit Price: 1,95477 €
Datasheet
Bus Switch 8 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B16245AE

DigiKey Part Number
PI3B16245AE-ND
Manufacturer
Manufacturer Product Number
PI3B16245AE
Description
IC BUS SWITCH 8 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI3B16245AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes