
PI3B16248B | |
|---|---|
DigiKey Part Number | PI3B16248B-ND |
Manufacturer | |
Manufacturer Product Number | PI3B16248B |
Description | IC MUX/DEMUX 12 X 1:2 80-BQSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:2 80-BQSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3B16248B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 12 x 1:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-FSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 80-BQSOP | |
Base Product Number |

