Similar
Similar
Similar


PI2EQX502TZHEX | |
|---|---|
DigiKey Part Number | PI2EQX502TZHEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2EQX502TZHEX |
Description | IC REDRIVER USB 3.0 1CH 16TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 16-TQFN (3x3) |
Datasheet | Datasheet |
Category | Output CML |
Manufacturer Diodes Incorporated | Data Rate (Max) 5Gbps |
Series | Number of Channels 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.2V |
Part Status Obsolete | Mounting Type Surface Mount |
Type Buffer, ReDriver | Package / Case 16-WFQFN Exposed Pad |
Applications USB 3.0 | Supplier Device Package 16-TQFN (3x3) |
Input CML | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS30BA101SQ/NOPB | Texas Instruments | 12 830 | 296-DS30BA101SQ/NOPBCT-ND | 8,74000 € | Similar |
| DS30BA101SQE/NOPB | Texas Instruments | 60 | 296-40095-1-ND | 10,22000 € | Similar |
| DS30BA101SQX/NOPB | Texas Instruments | 10 395 | 296-51096-2-ND | 6,10238 € | Similar |


