
PI2EQX16934XUAEX | |
|---|---|
DigiKey Part Number | 31-PI2EQX16934XUAEXTR-ND - Tape & Reel (TR) 31-PI2EQX16934XUAEXCT-ND - Cut Tape (CT) 31-PI2EQX16934XUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2EQX16934XUAEX |
Description | PCLE EQX X2-QFN2845-32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 16Gbps 32-X2QFN (2.85x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 16Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-XFQFN Exposed Pad | |
Supplier Device Package | 32-X2QFN (2.85x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,64000 € | 36,40 € |
| 25 | 3,36000 € | 84,00 € |
| 100 | 3,05190 € | 305,19 € |
| 250 | 2,90520 € | 726,30 € |
| 500 | 2,81672 € | 1 408,36 € |
| 1 000 | 2,74390 € | 2 743,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,64344 € | 9 252,04 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

