
PD3Z284C2V4-7 | |
|---|---|
DigiKey Part Number | PD3Z284C2V4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD3Z284C2V4-7 |
Description | DIODE ZENER 2.4V 500MW PWRDI323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±8.33% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3Z284C2V4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8.33% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11580 € | 347,40 € |
| 6 000 | 0,11485 € | 689,10 € |
| 9 000 | 0,11349 € | 1 021,41 € |
| 15 000 | 0,10457 € | 1 568,55 € |
| 30 000 | 0,10133 € | 3 039,90 € |
| Unit Price without VAT: | 0,11580 € |
|---|---|
| Unit Price with VAT: | 0,13896 € |


