
DT1240A-08LP3810Q-7 | |
|---|---|
DigiKey Part Number | 31-DT1240A-08LP3810Q-7TR-ND - Tape & Reel (TR) 31-DT1240A-08LP3810Q-7CT-ND - Cut Tape (CT) 31-DT1240A-08LP3810Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1240A-08LP3810Q-7 |
Description | TVS DIODE 3.3VWM 10VC UDFN38109 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5.5A Ipp Tvs Diode Surface Mount U-DFN3810-9 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DT1240A-08LP3810Q-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 55W | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 9-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21540 € | 21,54 € |
| 500 | 0,16306 € | 81,53 € |
| 1 000 | 0,14615 € | 146,15 € |
| 2 000 | 0,13192 € | 263,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11301 € | 565,05 € |
| 10 000 | 0,10376 € | 1 037,60 € |
| 15 000 | 0,09905 € | 1 485,75 € |
| 25 000 | 0,09375 € | 2 343,75 € |
| 35 000 | 0,09114 € | 3 189,90 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |











