Amplifier IC 1-Channel (Mono) Class D U-WLB1520-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAM8905PZR

DigiKey Part Number
PAM8905PZRDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAM8905PZR
Description
IC AMP D MONO 1.9W U-WLB1520-12
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D U-WLB1520-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.9W x 1 @ 8Ohm
Voltage - Supply
2.8V ~ 5.2V
Features
Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
U-WLB1520-12
Package / Case
12-UFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.