
PAM8902HKER | |
|---|---|
DigiKey Part Number | 31-PAM8902HKERTR-ND - Tape & Reel (TR) 31-PAM8902HKERCT-ND - Cut Tape (CT) 31-PAM8902HKERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8902HKER |
Description | IC AMP CLASS D MONO 16QFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Features Short-Circuit and Thermal Protection |
Manufacturer Diodes Incorporated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Last Time Buy | Supplier Device Package 16-QFN (4x4) |
Type Class D | Package / Case 16-VQFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71600 € | 7,16 € |
| 25 | 0,64720 € | 16,18 € |
| 100 | 0,57200 € | 57,20 € |
| 250 | 0,53608 € | 134,02 € |
| 500 | 0,52222 € | 261,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52223 € | 1 566,69 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

