
PAM8403DR-H | |
|---|---|
DigiKey Part Number | PAM8403DR-HDITR-ND - Tape & Reel (TR) PAM8403DR-HDICT-ND - Cut Tape (CT) PAM8403DR-HDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8403DR-H |
Description | IC AMP CLASS D STEREO 3W 16SOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3W x 2 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SOP | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39040 € | 9,76 € |
| 100 | 0,34130 € | 34,13 € |
| 250 | 0,31796 € | 79,49 € |
| 500 | 0,30388 € | 151,94 € |
| 1 000 | 0,29229 € | 292,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,27191 € | 679,77 € |
| 5 000 | 0,26476 € | 1 323,80 € |
| 7 500 | 0,26117 € | 1 958,78 € |
| 12 500 | 0,25720 € | 3 215,00 € |
| 17 500 | 0,25489 € | 4 460,57 € |
| 25 000 | 0,25265 € | 6 316,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |













