


PAM2423AECADJR | |
|---|---|
DigiKey Part Number | PAM2423AECADJRDITR-ND - Tape & Reel (TR) PAM2423AECADJRDICT-ND - Cut Tape (CT) PAM2423AECADJRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2423AECADJR |
Description | IC REG BOOST ADJ 5.5A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 5.5A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PAM2423AECADJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 520kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,53440 € | 13,36 € |
| 100 | 0,47040 € | 47,04 € |
| 250 | 0,43988 € | 109,97 € |
| 500 | 0,42148 € | 210,74 € |
| 1 000 | 0,40634 € | 406,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,39036 € | 975,90 € |
| 5 000 | 0,38073 € | 1 903,65 € |
| 7 500 | 0,37591 € | 2 819,33 € |
| 12 500 | 0,37056 € | 4 632,00 € |
| 17 500 | 0,36744 € | 6 430,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |











