Similar

P6KE75CA-T | |
|---|---|
DigiKey Part Number | P6KE75CA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE75CA-T |
Description | TVS DIODE 64.1VWM 103VC DO15 |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 64.1V | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE75CA | Littelfuse Inc. | 31 350 | P6KE75CALFCT-ND | 0,63000 € | Direct |
| P6KE75CA | Taiwan Semiconductor Corporation | 5 390 | P6KE75CAFSCT-ND | 0,56000 € | Direct |
| P6KE75CA-B | Littelfuse Inc. | 2 000 | P6KE75CA-B-ND | 0,58000 € | Similar |
| SA64CA | Littelfuse Inc. | 3 555 | 18-SA64CACT-ND | 0,70000 € | Similar |
| TP6KE75CA | Littelfuse Inc. | 18 | F6864CT-ND | 0,60000 € | Similar |




