
MUR460-T | |
|---|---|
DigiKey Part Number | 31-MUR460-TTR-ND - Tape & Reel (TR) 31-MUR460-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR460-T |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | MUR460-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 4 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR460_E | Diodes Incorporated | 614 | 31-MUR460_ECT-ND | 0,59000 € | Parametric Equivalent |
| MUR460D | Diodes Incorporated | 4 131 | 31-MUR460DCT-ND | 0,57000 € | Parametric Equivalent |
| MUR460 | Taiwan Semiconductor Corporation | 1 474 | 1801-MUR460CT-ND | 0,86000 € | Parametric Equivalent |
| MUR460 A0G | Taiwan Semiconductor Corporation | 447 | MUR460A0GCT-ND | 0,86000 € | Parametric Equivalent |
| MUR460H | Taiwan Semiconductor Corporation | 2 430 | 1801-MUR460HCT-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,22600 € | 22,60 € |
| 500 | 0,17094 € | 85,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,14898 € | 178,78 € |
| 2 400 | 0,13468 € | 323,23 € |
| 3 600 | 0,12738 € | 458,57 € |
| 6 000 | 0,11918 € | 715,08 € |
| 8 400 | 0,11433 € | 960,37 € |
| 12 000 | 0,10960 € | 1 315,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

