


SD103BWSQ-7-F | |
|---|---|
DigiKey Part Number | 31-SD103BWSQ-7-FTR-ND - Tape & Reel (TR) 31-SD103BWSQ-7-FCT-ND - Cut Tape (CT) 31-SD103BWSQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BWSQ-7-F |
Description | DIODE SCHOTTKY 30V 350MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 35pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12510 € | 12,51 € |
| 500 | 0,09280 € | 46,40 € |
| 1 000 | 0,08235 € | 82,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06902 € | 207,06 € |
| 6 000 | 0,06230 € | 373,80 € |
| 9 000 | 0,05887 € | 529,83 € |
| 15 000 | 0,05502 € | 825,30 € |
| 21 000 | 0,05273 € | 1 107,33 € |
| 30 000 | 0,05051 € | 1 515,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

