Similar
Similar
Similar

MMBZ5251BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5251BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5251BT-7-F |
Description | DIODE ZENER 22V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-523 |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C22W-7-F | Diodes Incorporated | 5 870 | 31-BZX84C22W-7-FCT-ND | 0,24000 € | Similar |
| BZX84C22W-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84C22W-TP-ND | 0,04131 € | Similar |
| BZX884-C22,315 | Nexperia USA Inc. | 0 | 1727-2991-2-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06296 € | 188,88 € |
| 6 000 | 0,05682 € | 340,92 € |
| 9 000 | 0,05368 € | 483,12 € |
| 15 000 | 0,05015 € | 752,25 € |
| 21 000 | 0,04817 € | 1 011,57 € |
| Unit Price without VAT: | 0,06296 € |
|---|---|
| Unit Price with VAT: | 0,07555 € |




