Diode 75 V 250mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448W-7-F

DigiKey Part Number
31-MMBD4448W-7-FTR-ND - Tape & Reel (TR)
31-MMBD4448W-7-FCT-ND - Cut Tape (CT)
31-MMBD4448W-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448W-7-F
Description
DIODE STANDARD 75V 250MA SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD4448W-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10700 €1,07 €
1000,06650 €6,65 €
5000,04840 €24,20 €
1 0000,04255 €42,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03508 €105,24 €
6 0000,03130 €187,80 €
9 0000,02937 €264,33 €
15 0000,02720 €408,00 €
21 0000,02592 €544,32 €
30 0000,02467 €740,10 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €