Parametric Equivalent
Parametric Equivalent

MMBD3004BRM-7-F | |
|---|---|
DigiKey Part Number | MMBD3004BRM-FDITR-ND - Tape & Reel (TR) MMBD3004BRM-FDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBD3004BRM-7-F |
Description | DIODE ARRAY GP 300V 225MA SOT-26 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 300 V 225mA (DC) Surface Mount SOT-23-6 |
EDA/CAD Models | MMBD3004BRM-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-23-6 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package SOT-26 |
Current - Average Rectified (Io) (per Diode) 225mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD3004BRM_R1_00001 | Panjit International Inc. | 0 | 3757-MMBD3004BRM_R1_00001CT-ND | 0,36000 € | Parametric Equivalent |
| MMBD3004BRM_S2_00001 | Panjit International Inc. | 0 | 3757-MMBD3004BRM_S2_00001TR-ND | 0,06361 € | Parametric Equivalent |



