
MBR10200CTF-G1 | |
|---|---|
DigiKey Part Number | MBR10200CTF-G1-ND |
Manufacturer | |
Manufacturer Product Number | MBR10200CTF-G1 |
Description | DIODE ARR SCHOT 200V 5A TO220F3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 50 | 0,41920 € | 20,96 € |
| 100 | 0,37080 € | 37,08 € |
| 500 | 0,28568 € | 142,84 € |
| 1 000 | 0,25826 € | 258,26 € |
| 2 000 | 0,23518 € | 470,36 € |
| 5 000 | 0,21018 € | 1 050,90 € |
| 10 000 | 0,19473 € | 1 947,30 € |
| 50 000 | 0,16871 € | 8 435,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |

