
MB10S-13 | |
|---|---|
DigiKey Part Number | MB10S-13DITR-ND - Tape & Reel (TR) MB10S-13DICT-ND - Cut Tape (CT) MB10S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10S-13 |
Description | BRIDGE RECT 1PHASE 1KV 800MA MBS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBS |
Datasheet | Datasheet |
EDA/CAD Models | MB10S-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14410 € | 14,41 € |
| 500 | 0,10760 € | 53,80 € |
| 1 000 | 0,09579 € | 95,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07834 € | 235,02 € |
| 6 000 | 0,07099 € | 425,94 € |
| 9 000 | 0,06409 € | 576,81 € |
| 15 000 | 0,06302 € | 945,30 € |
| 21 000 | 0,06053 € | 1 271,13 € |
| 30 000 | 0,05849 € | 1 754,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |











