
DMC6022SSD-13 | |
|---|---|
DigiKey Part Number | 31-DMC6022SSD-13TR-ND - Tape & Reel (TR) 31-DMC6022SSD-13CT-ND - Cut Tape (CT) 31-DMC6022SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC6022SSD-13 |
Description | MOSFET N/P-CH 60V 6A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6A (Ta), 5A (Ta) 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta), 5A (Ta) | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 10V, 50mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 10V, 30.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2110pF @ 30V, 1525pF @ 30V | |
Power - Max | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88500 € | 8,85 € |
| 100 | 0,58930 € | 58,93 € |
| 500 | 0,46234 € | 231,17 € |
| 1 000 | 0,42149 € | 421,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,37726 € | 943,15 € |
| 5 000 | 0,34993 € | 1 749,65 € |
| 7 500 | 0,33601 € | 2 520,07 € |
| 12 500 | 0,32038 € | 4 004,75 € |
| 17 500 | 0,31112 € | 5 444,60 € |
| 25 000 | 0,30939 € | 7 734,75 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |

